-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB5100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1676 In Stock |
|
$0.1115 / $0.5200 | Buy Now |
DISTI #
637-SB5100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 100V, 5A RoHS: Compliant | 7175 |
|
$0.1200 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 100V - 5A RoHS: Compliant | 0 |
|
$0.1004 / $0.1266 | Buy Now |
DISTI #
78440590
|
Verical | Rectifier Diode Schottky 100V 5A 2-Pin DO-201 Min Qty: 400 Package Multiple: 5 | Americas - 26225 |
|
$0.5544 | Buy Now |
DISTI #
33361885
|
Verical | Rectifier Diode Schottky 100V 5A 2-Pin DO-201 Min Qty: 5706 Package Multiple: 5706 | Americas - 5706 |
|
$0.5040 | Buy Now |
DISTI #
SB5100-DIO
|
TME | Diode: Schottky rectifying, THT, 100V, 5A, DO201, Ammo Pack Min Qty: 5 | 26225 |
|
$0.1170 / $0.2090 | Buy Now |
|
New Advantage Corporation | Diode Schottky 5A/100V DO201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4565 |
|
$0.1590 / $0.1709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB5100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB5100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SB5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB5100L_B0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB5100 vs SB5100L_B0_10001 |
SB5100L_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB5100 vs SB5100L_R2_00001 |
SB5100L_AY_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB5100 vs SB5100L_AY_00001 |
SB5100L_AY_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB5100 vs SB5100L_AY_10001 |