Part Details for SB502J1K by Littelfuse Inc
Overview of SB502J1K by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB502J1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SB502J1K
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSOR RoHS: Compliant | 0 |
|
$0.7490 / $1.7100 | Order Now |
Part Details for SB502J1K
SB502J1K CAD Models
SB502J1K Part Data Attributes
|
SB502J1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SB502J1K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4384 mm | |
Package Length | 5.0038 mm | |
Package Style | SMT | |
Packing Method | TR | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3892 K | |
Tolerance | 10% |