Part Details for SB50-18 by onsemi
Overview of SB50-18 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-502ML | Coilcraft Inc | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS | |
0805USB-502MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | |
0805USB-502MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN |
Price & Stock for SB50-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1915
|
Newark | Sb50-18, Standard Recovery Rectifiers |Onsemi SB50-18 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 / $0.9270 | Buy Now |
DISTI #
SB50-18
|
Avnet Americas | - Bulk (Alt: SB50-18) RoHS: Compliant Min Qty: 517 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 22300 Partner Stock |
|
$0.5997 / $0.7157 | Buy Now |
|
Rochester Electronics | 180 V, 50 A Rectifier Schottky Barrier Diode (Twin Type-Cathode Common) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22300 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for SB50-18
SB50-18 CAD Models
SB50-18 Part Data Attributes
|
SB50-18
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB50-18
onsemi
RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,180V V(RRM),TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |