Part Details for SB4030 by Fairview Microwave Inc
Overview of SB4030 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4171
|
Newark | 2.92Mm Bias Tee From 500 Mhz To 40 Ghz Rated To 1000 Ma And 50 Volts Dc Rohs Compliant: Yes |Fairview Microwave SB4030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$862.5900 / $989.9600 | Buy Now |
DISTI #
5328-SB4030-ND
|
DigiKey | BIAS TEE 2.92MM 500MHZ-40GHZ Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$959.8100 | Buy Now |
|
Onlinecomponents.com | 2.92mm Bias Tee from 500 MHz to 40 GHz Rated to 1000 mA and 50 Volts DC | 0 |
|
$760.3100 / $804.0500 | Buy Now |
DISTI #
SB4030
|
Fairview Microwave | Key Specifications, RF Port Connector Series: 2.92mm, DC Port Connector Series: Solder Pin, Minimum Frequency: 500 MHz, Maximum Frequency: 40 GHz, RF Port Maximum VSWR: 2:1, Maximum Voltage: 50 Volts, Maximum DC Current: 1,000 mA. 2.92mm Bias Tee from 500 MHz to 40 GHz Rated to 1000 mA and 50 Volts DC, Bias Tee (sometimes called a bias T) SB4030 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an 2.92mm RF port that is female gender. Our 2.92mm bias tee design is rated for a minimum frequency of 500 MHz and a maximum frquency of 40 GHz. Fairview Microwave RF coaxial bias t / tee part number SB4030 has a Solder Pin DC port connector. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 50 Volts and a max. current of 1,000 mA. Our high and low frequency bias tee with 2.92mm connector is designed with a maximum VSWR of 2:1. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with 2.92mm RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$806.9800 / $877.1500 | Buy Now |