Part Details for SB4011NOM-2C by NKK Switches
Overview of SB4011NOM-2C by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NOM-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9039
|
Newark | Pb Sw, Spst-No, 3A, 125Vac, Panel, Red, Product Range:Sb Series, Panel Cutout Diameter:12.5Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Ip Rating:- Rohs Compliant: Yes |Nkk Switches SB4011NOM-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $11.4300 | Buy Now |
DISTI #
360-3370-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
32 In Stock |
|
$5.0086 / $7.6300 | Buy Now |
DISTI #
633-SB4011NOM2C
|
Mouser Electronics | Pushbutton Switches Series SB40 3 AMP, Momentary RoHS: Compliant | 84 |
|
$5.0000 / $6.9800 | Buy Now |
DISTI #
71052360
|
RS | Switch, Pushbutton, SPST-NO, OFF-(ON),Metric, Blk Plunger W/Red Cap,3A,125VAC, Sldr | NKK Switches SB4011NOM-2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$5.6400 / $7.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$5.4300 | Buy Now |
DISTI #
SB4011NOM-2C
|
TTI | Pushbutton Switches Series SB40 3 AMP, Momentary Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.5600 / $6.9500 | Buy Now |
Part Details for SB4011NOM-2C
SB4011NOM-2C CAD Models
SB4011NOM-2C Part Data Attributes
|
SB4011NOM-2C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NOM-2C
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |