Part Details for SB360E-G by Comchip Technology Corporation Ltd
Overview of SB360E-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB360E-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1417-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO201AD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3155 In Stock |
|
$0.1650 / $0.5800 | Buy Now |
DISTI #
750-SB360E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Low VF ESD 3A 60V Schottky Rectifier RoHS: Compliant | 210 |
|
$0.1690 / $0.5800 | Buy Now |
DISTI #
79008493
|
Verical | Rectifier Diode Schottky 60V 3A 2-Pin DO-201AD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 2400 |
|
$0.7897 | Buy Now |
|
Karl Kruse GmbH & Co KG | 2400 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 60V 3A DO201AD RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$0.1861 / $0.4620 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2400 |
|
RFQ |
Part Details for SB360E-G
SB360E-G CAD Models
SB360E-G Part Data Attributes
|
SB360E-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB360E-G
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 3A 60V DO-201AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB360E-G
This table gives cross-reference parts and alternative options found for SB360E-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB360E-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR306B0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SB360E-G vs SR306B0 |
MBR360_AY_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB360E-G vs MBR360_AY_10001 |
SR360H34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | SB360E-G vs SR360H34 |
SR306-AP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SB360E-G vs SR306-AP-HF |
SR360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | SB360E-G vs SR360 |
SR306 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Lite-On Semiconductor Corporation | SB360E-G vs SR306 |
SB360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SB360E-G vs SB360 |
SR360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | SB360E-G vs SR360 |
SR360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Frontier Electronics Co Ltd | SB360E-G vs SR360 |
MBR360G | Schottky Barrier Rectifier, 60 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | SB360E-G vs MBR360G |