Part Details for SB360_AY_10001 by PanJit Group
Overview of SB360_AY_10001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB360_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 750mV@3A 3A DO-201AD Schottky Barrier Diodes SBD ROHS | 1555 |
|
$0.0643 / $0.1184 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 3A 50V DO201 (DO27) THT | 29868 |
|
$0.0929 / $0.1133 | Buy Now |