Datasheets
SB360-E3/73 by:

DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Part Details for SB360-E3/73 by Vishay Semiconductors

Overview of SB360-E3/73 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SB360-E3/73

Part # Distributor Description Stock Price Buy
DISTI # SB360-E3/73GICT-ND
DigiKey DIODE SCHOTTKY 60V 3A DO201AD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1162
In Stock
  • 1 $0.4800
  • 10 $0.4140
  • 100 $0.2875
  • 500 $0.2245
  • 1,000 $0.1825
  • 2,000 $0.1631
  • 5,000 $0.1548
  • 10,000 $0.1438
  • 25,000 $0.1405
  • 50,000 $0.1369
$0.1369 / $0.4800 Buy Now

Part Details for SB360-E3/73

SB360-E3/73 CAD Models

SB360-E3/73 Part Data Attributes

SB360-E3/73 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SB360-E3/73 Vishay Semiconductors DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 120 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SB360-E3/73

This table gives cross-reference parts and alternative options found for SB360-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB360-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
31DQ06-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SB360-E3/73 vs 31DQ06-G
SB360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SB360-E3/73 vs SB360
MBR360-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SB360-E3/73 vs MBR360-GT3
MBR360-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SB360-E3/73 vs MBR360-G
MBR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation SB360-E3/73 vs MBR360
31DQ06 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SB360-E3/73 vs 31DQ06
CRSH3-6BKLEADFREE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SB360-E3/73 vs CRSH3-6BKLEADFREE
31DQ06 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN Vishay Intertechnologies SB360-E3/73 vs 31DQ06
SR306-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB360-E3/73 vs SR306-B
SR306-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB360-E3/73 vs SR306-T/B
Part Number Description Manufacturer Compare
SR306-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB360-E3/73 vs SR306-T/B
SR306 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation SB360-E3/73 vs SR306
MBR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation SB360-E3/73 vs MBR360
31DQ06-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SB360-E3/73 vs 31DQ06-G
MBR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors SB360-E3/73 vs MBR360
31DQ06-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SB360-E3/73 vs 31DQ06-T3
SB360-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SB360-E3/73 vs SB360-E3/54
SB360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 SEMIKRON SB360-E3/73 vs SB360
SR306-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB360-E3/73 vs SR306-B
SB360-E3/54 DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SB360-E3/73 vs SB360-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB360-E3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB360-E3/73 by Vishay Semiconductors

  • Please alert me when SB360-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SB360-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB360-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SB360-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB360-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB360-E3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: