Part Details for SB3516-3018 by Tamura Corporation of America
Overview of SB3516-3018 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for SB3516-3018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole RoHS: Compliant |
2 In Stock |
|
$2.4400 / $3.5200 | Buy Now |
|
Quest Components | 216 |
|
$3.6112 / $5.8560 | Buy Now | |
|
Master Electronics | Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole RoHS: Compliant |
2 In Stock |
|
$2.4400 / $3.5200 | Buy Now |