Part Details for SB3512-2024 by Tamura Corporation of America
Overview of SB3512-2024 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID |
Price & Stock for SB3512-2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole RoHS: Compliant |
40 In Stock |
|
$2.1900 / $3.0100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole RoHS: Compliant |
40 In Stock |
|
$2.1900 / $3.0100 | Buy Now |