Part Details for SB3230-E1-T by onsemi
Results Overview of SB3230-E1-T by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SB3230-E1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SB3230-E1-T-488-ND
|
DigiKey | PRECONFIGURED DSP SYSTEM FOR HEA Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$33.3500 | Buy Now |
DISTI #
488-SB3230-E1-T-ND
|
DigiKey | PRECONFIGURED DSP SYSTEM FOR HEA Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
86135682
|
Verical | DSP Compression System 25-Pin SMD T/R Min Qty: 10 Package Multiple: 1 Date Code: 1801 | Americas - 8500 |
|
$34.0750 / $40.0875 | Buy Now |
DISTI #
86135339
|
Verical | DSP Compression System 25-Pin SMD T/R Min Qty: 10 Package Multiple: 1 Date Code: 1701 | Americas - 1500 |
|
$34.0750 / $40.0875 | Buy Now |
|
Rochester Electronics | SB3230 - Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10000 |
|
$27.2600 / $32.0700 | Buy Now |
Part Details for SB3230-E1-T
SB3230-E1-T CAD Models
SB3230-E1-T Part Data Attributes
|
SB3230-E1-T
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB3230-E1-T
onsemi
Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels, SIP-25, 250-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-25 | |
Manufacturer Package Code | 127DN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Number of Terminals | 25 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | LGA25(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL |