-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels 25 Units/ Bubble Pack, 25-BTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB3229-E1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB3229-E1
onsemi
Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels 25 Units/ Bubble Pack, 25-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MODULE | |
Package Description | PAD-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 127DN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N25 | |
Length | 5.59 mm | |
Number of Terminals | 25 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.525 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SB3229-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3229-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3229-E1-T | Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels 250 Units/ Tape & Reel, 250-REEL | onsemi | SB3229-E1 vs SB3229-E1-T |