Part Details for SB320E-G by Comchip Technology Corporation Ltd
Results Overview of SB320E-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB320E-G Information
SB320E-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SB320E-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB320E-G-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A DO201AD Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1650 / $0.2151 | Buy Now |
DISTI #
750-SB320E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECT 20V 3A RoHS: Compliant | 1182 |
|
$0.1650 / $0.5800 | Buy Now |
|
NAC | DIODE SCHOTTKY 20V 3A DO201AD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1800 / $0.4400 | Buy Now |
Part Details for SB320E-G
SB320E-G CAD Models
SB320E-G Part Data Attributes
|
SB320E-G
Comchip Technology Corporation Ltd
Buy Now
|
Compare Parts:
SB320E-G
Comchip Technology Corporation Ltd
Select a part to compare: |
Samacsys Manufacturer | Comchip Technology |