Part Details for SB32-07906-2 by Methode Electronics Inc
Overview of SB32-07906-2 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3211319W2HR | Amphenol Communications Solutions | USB 3.2, Gen 1, Type B, Receptacle, Right Angle, 9 Pins, Shell Dip with Nickel Plating, 30u\\ Gold, Dip 2.16mm, High Temperature Housing,Tray Packaging | |
GSB3211311WEU | Amphenol Communications Solutions | USB 3.2, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.8mm, Blue Housing, Tray Packaging | |
GSB3211331WEU | Amphenol Communications Solutions | USB 3.2, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.8mm, Black Housing, Tray Packaging |
Part Details for SB32-07906-2
SB32-07906-2 CAD Models
SB32-07906-2 Part Data Attributes
|
SB32-07906-2
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SB32-07906-2
Methode Electronics Inc
Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, Wire Wrap Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |