Part Details for SB3100E-G by Comchip Technology Corporation Ltd
Overview of SB3100E-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB3100E-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1418-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO201AD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12826 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
750-SB3100E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Low VF ESD 3A 100V Schottky Rectifier RoHS: Compliant | 4195 |
|
$0.2120 / $0.6000 | Buy Now |
DISTI #
70426739
|
RS | Schottky Diode 100V 3A 2-Pin DO-201AD | Comchip Technology SB3100E-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1186 |
|
$0.4200 / $0.6000 | Buy Now |
DISTI #
30654319
|
Verical | Rectifier Diode Schottky 100V 3A 2-Pin DO-201AD T/R Min Qty: 1200 Package Multiple: 1200 | Americas - 3600 |
|
$1.0171 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3600 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 100V 3A DO201AD RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 3600 |
|
$0.2397 / $0.5950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3600 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 100V 3A DO201AD | 1800 |
|
RFQ |
Part Details for SB3100E-G
SB3100E-G CAD Models
SB3100E-G Part Data Attributes:
|
SB3100E-G
Comchip Technology Corporation Ltd
Buy Now
|
Compare Parts:
SB3100E-G
Comchip Technology Corporation Ltd
|
Samacsys Manufacturer | Comchip Technology |