Part Details for SB3040PT by PanJit Semiconductor
Overview of SB3040PT by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB3040PT
SB3040PT CAD Models
SB3040PT Part Data Attributes
|
SB3040PT
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB3040PT
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | TO-247AD | |
Package Description | R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB3040PT
This table gives cross-reference parts and alternative options found for SB3040PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3040PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3040PT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | SB3040PT vs SB3040PT_T0_10001 |
MBR3040PT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | SB3040PT vs MBR3040PT_T0_00001 |