Part Details for SB28B0010AT by LeaderTech
Overview of SB28B0010AT by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB28B0010AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8624
|
Newark | .125" Dia Saddle Bead W/Adh Tp Ferrite-Sb28B0010At Rohs Compliant: Yes |Leader Tech-Ferrishield SB28B0010AT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
1798-1165-ND
|
DigiKey | FERRITE PLATE 15.2MM X 8.3MM Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7875 | Buy Now |
DISTI #
861-SB28B0010AT
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Saddle Bead Top Mount Adhesive RoHS: Compliant | 0 |
|
$3.3700 / $5.9400 | Order Now |
DISTI #
70323240
|
RS | Ferrite, .125" DIA SADDLE BEAD W/ADH TP | Leader Tech / FerriShield SB28B0010AT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |