Part Details for SB2550CT_T0_00001 by PanJit Semiconductor
Overview of SB2550CT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for SB2550CT_T0_00001
SB2550CT_T0_00001 CAD Models
SB2550CT_T0_00001 Part Data Attributes
|
SB2550CT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB2550CT_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB2550CT_T0_00001
This table gives cross-reference parts and alternative options found for SB2550CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB2550CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2550CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SB2550CT_T0_00001 vs MBRF2550CTD0G |
MBR2550FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | SB2550CT_T0_00001 vs MBR2550FCT_T0_10001 |
SB2550FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | SB2550CT_T0_00001 vs SB2550FCT_T0_10001 |
SB2550CT_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB2550CT_T0_00001 vs SB2550CT_10001 |
MBRF2550CTHC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SB2550CT_T0_00001 vs MBRF2550CTHC0G |
MBR2550FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | SB2550CT_T0_00001 vs MBR2550FCT_T0_00001 |
MBR2550CT_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB2550CT_T0_00001 vs MBR2550CT_10001 |
MBRF2550CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SB2550CT_T0_00001 vs MBRF2550CTD0 |
MBR2550CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB2550CT_T0_00001 vs MBR2550CT_00001 |
SB2550CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB2550CT_T0_00001 vs SB2550CT_T0_10001 |