Part Details for SB2045CT by Gulfsemi
Overview of SB2045CT by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB2045CT
SB2045CT CAD Models
SB2045CT Part Data Attributes
|
SB2045CT
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
SB2045CT
Gulfsemi
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB2045CT
This table gives cross-reference parts and alternative options found for SB2045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB2045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20L45CF | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN | STMicroelectronics | SB2045CT vs STPS20L45CF |
MBRF2045CT-JT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Diodes Incorporated | SB2045CT vs MBRF2045CT-JT |
MBRF2045CT-LJ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Diodes Incorporated | SB2045CT vs MBRF2045CT-LJ |
TSF20U45CC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SB2045CT vs TSF20U45CC0G |
MBRF20L45CTG | Schottky Barrier Rectifier, Dual, L-Series, 20 A, 90 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | SB2045CT vs MBRF20L45CTG |
TGBR20S45CL-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SB2045CT vs TGBR20S45CL-TF3-T |
SBR20A45CTFP-JT | Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | Diodes Incorporated | SB2045CT vs SBR20A45CTFP-JT |
STPS2045CF | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN | STMicroelectronics | SB2045CT vs STPS2045CF |
MBRJ20L45CTG | DIODE RECTIFIER DIODE, Rectifier Diode | onsemi | SB2045CT vs MBRJ20L45CTG |
STPS20L45CFP | 45 V, 20 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | SB2045CT vs STPS20L45CFP |