Part Details for SB2003M-TL-W by onsemi
Overview of SB2003M-TL-W by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SB2003M-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3973
|
Newark | Schottky Rect, 30V, 2A, Sot-363, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sot-363, No. Of Pins:6Pins, Forward Voltage Max:500Mv, Forward Surge Current:10A Rohs Compliant: Yes |Onsemi SB2003M-TL-W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
72W2394
|
Newark | Schottky Diode 2A 30V/Reel Rohs Compliant: Yes |Onsemi SB2003M-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SB2003M-TL-W
|
Avnet Americas | Diode Schottky 30V 2A 6-Pin MCPH T/R - Tape and Reel (Alt: SB2003M-TL-W) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 26980 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | SB2003M - SCHOTTKY DIODE 2A 30V RoHS: Compliant Status: Obsolete Min Qty: 1 | 213000 |
|
$0.1628 / $0.1915 | Buy Now |
|
Flip Electronics | Stock, ship today | 26980 |
|
$0.1100 | RFQ |
Part Details for SB2003M-TL-W
SB2003M-TL-W CAD Models
SB2003M-TL-W Part Data Attributes:
|
SB2003M-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB2003M-TL-W
onsemi
Schottky Barrier Diode, 30V, 2A, Low IR, Single MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Package Description | SC-88, SC-70, 6 PIN | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SB2003M-TL-W
This table gives cross-reference parts and alternative options found for SB2003M-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB2003M-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2003M-TL-E | Schottky Barrier Diode, 30V, 2A, Low IR, Single MCPH6, SC 88FL / MCPH6, 3000-REEL | onsemi | SB2003M-TL-W vs SB2003M-TL-E |
SB2003M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ULTRASMALL, MCPH6, 6 PIN | SANYO Electric Co Ltd | SB2003M-TL-W vs SB2003M |
SB2003M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ULTRA SMALL, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | SB2003M-TL-W vs SB2003M |