Part Details for SB20-08WS by Honest Han
Overview of SB20-08WS by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9408WS24IZ-2.7T2 | Renesas Electronics Corporation | Quad Digitally Controlled (XDCP™) Potentiometers, SOICW, /Reel | |
X9408WS24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled (XDCP™) Potentiometers, SOICW, /Tube | |
FCE17E09SB200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF |
Price & Stock for SB20-08WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | 2 MM W TO B CONNECTOR 8P HEADER | 24773 |
|
RFQ |