Part Details for SB20-07WS by Jamicon Corporation
Overview of SB20-07WS by Jamicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SB200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
FCE17A15SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37SB200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for SB20-07WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4285-SB20-07WS-ND
|
DigiKey | 2 MM W TO B CONNECTOR 7P HEADER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.1134 / $0.2800 | Buy Now |