Part Details for SB20-03P-TD-E by onsemi
Overview of SB20-03P-TD-E by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SB20-03P-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1619
|
Newark | Single Schottky Barrier Diode 30V 2A Pcp/ Reel Rohs Compliant: Yes |Onsemi SB20-03P-TD-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2090 | Buy Now |
DISTI #
SB20-03P-TD-EOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PCP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5971 In Stock |
|
$0.1512 / $0.5400 | Buy Now |
DISTI #
SB20-03P-TD-E
|
Avnet Americas | Diode Schottky 30V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: SB20-03P-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1500 / $0.1791 | Buy Now |
DISTI #
SB20-03P-TD-E
|
Avnet Americas | Diode Schottky 30V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: SB20-03P-TD-E) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
863-SB20-03P-TD-E
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 2A 30V RoHS: Compliant | 1954 |
|
$0.1510 / $0.5400 | Buy Now |
DISTI #
SB20-03P-TD-E
|
Avnet Asia | Diode Schottky 30V 2A 4-Pin(3+Tab) PCP T/R (Alt: SB20-03P-TD-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1424 / $0.1592 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.5100 | RFQ |
Part Details for SB20-03P-TD-E
SB20-03P-TD-E CAD Models
SB20-03P-TD-E Part Data Attributes:
|
SB20-03P-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB20-03P-TD-E
onsemi
Schottky Barrier Diode, 30V, 2A, Low IR, Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT, HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |