Part Details for SB180 by SynSemi Inc
Overview of SB180 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-232N33SB180.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Part Details for SB180
SB180 CAD Models
SB180 Part Data Attributes
|
SB180
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SB180
SynSemi Inc
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB180
This table gives cross-reference parts and alternative options found for SB180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB180ET-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB180 vs SB180ET-G |
LSR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Surge Components Inc | SB180 vs LSR108 |
SB180EB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB180 vs SB180EB-G |
1S80 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Uniohm Corp | SB180 vs 1S80 |
PLQ08 | Diode Switching 80V 1A 2-Pin Case F-126 | New Jersey Semiconductor Products Inc | SB180 vs PLQ08 |