Part Details for SB1630PT by Won-Top Electronics Co Ltd
Overview of SB1630PT by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB1630PT
SB1630PT CAD Models
SB1630PT Part Data Attributes:
|
SB1630PT
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB1630PT
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB1630PT
This table gives cross-reference parts and alternative options found for SB1630PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1630PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S16D30C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | SB1630PT vs S16D30C |
S16D30C-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | SB1630PT vs S16D30C-LF |