-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB1630FCT
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB1630FCT
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SB1630FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1630FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1630FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | SB1630FCT vs SB1630FCT_T0_10001 |
SB1630FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | SB1630FCT vs SB1630FCT |
SB1630FCT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | SB1630FCT vs SB1630FCT-LF |