Part Details for SB1630DC_R2_00001 by PanJit Semiconductor
Overview of SB1630DC_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB1630DC_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB1630DCR200001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,TO-263,16A RoHS: Compliant | 0 |
|
$0.3330 | Order Now |
|
NAC | 30V,Schottky,TO-263,16A RoHS: Compliant Min Qty: 85600 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for SB1630DC_R2_00001
SB1630DC_R2_00001 CAD Models
SB1630DC_R2_00001 Part Data Attributes:
|
SB1630DC_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB1630DC_R2_00001
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |