Part Details for SB160S by Diodes-BCD
Overview of SB160S by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB160S
SB160S CAD Models
SB160S Part Data Attributes
|
SB160S
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
SB160S
Diodes-BCD
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.565 V | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Technology | SCHOTTKY |