Part Details for SB160-E3/53 by Vishay Intertechnologies
Overview of SB160-E3/53 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB160-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1969
|
Newark | 1A,60V, axial, schottky Rect |Vishay SB160-E3/53 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2180 | Buy Now |
DISTI #
SB160-E3/53
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: SB160-E3/53) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SB160-E3/53
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 50 A IFSM Trim Leads RoHS: Compliant | 2487 |
|
$0.1370 / $0.5400 | Buy Now |
Part Details for SB160-E3/53
SB160-E3/53 CAD Models
SB160-E3/53 Part Data Attributes
|
SB160-E3/53
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SB160-E3/53
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |