Part Details for SB152W by Taiwan Semiconductor
Overview of SB152W by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB152W
SB152W CAD Models
SB152W Part Data Attributes
|
SB152W
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB152W
Taiwan Semiconductor
Bridge Rectifier Diode, 15A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for SB152W
This table gives cross-reference parts and alternative options found for SB152W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB152W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1502-S | Bridge Rectifier Diode, 15A, 200V V(RRM), | Formosa Microsemi Co Ltd | SB152W vs GBPC1502-S |
KBPC1502W | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | SB152W vs KBPC1502W |
GBPC1502-T | Bridge Rectifier Diode, 15A, 200V V(RRM), | Formosa Microsemi Co Ltd | SB152W vs GBPC1502-T |
SB152GW | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | SB152W vs SB152GW |
GBPC1502T | 200V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | SB152W vs GBPC1502T |
SB152G | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | SB152W vs SB152G |
KBPC1502T | 200V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | SB152W vs KBPC1502T |