Part Details for SB152 by RFE International Inc
Overview of SB152 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB152
SB152 CAD Models
SB152 Part Data Attributes
|
SB152
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SB152
RFE International Inc
Bridge Rectifier Diode, 15A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for SB152
This table gives cross-reference parts and alternative options found for SB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1502-S | Bridge Rectifier Diode, 15A, 200V V(RRM), | Formosa Microsemi Co Ltd | SB152 vs GBPC1502-S |
KBPC1502W | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | SB152 vs KBPC1502W |
GBPC1502-T | Bridge Rectifier Diode, 15A, 200V V(RRM), | Formosa Microsemi Co Ltd | SB152 vs GBPC1502-T |
SB152GW | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | SB152 vs SB152GW |
GBPC1502T | 200V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | SB152 vs GBPC1502T |
SB152G | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | SB152 vs SB152G |
KBPC1502T | 200V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | SB152 vs KBPC1502T |