-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1956
|
Newark | Diode, Schottky, 1A, 50V, Do-204Al-2, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:650Mv, Forward Surge Current:25A Rohs Compliant: Yes |Vishay SB150-E3/73 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
SB150-E3/73
|
Avnet Americas | 1A,50V,AXIAL,SCHOTTKY RECT - Ammo Pack (Alt: SB150-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SB150-E3/73
|
Mouser Electronics | Schottky Diodes & Rectifiers 50 Volt 1.0 Amp 50 Amp IFSM RoHS: Compliant | 9276 |
|
$0.0860 / $0.3200 | Buy Now |
DISTI #
V72:2272_07457546
|
Arrow Electronics | Diode Schottky 50V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1848 Container: Cut Strips | Americas - 1222 |
|
$0.0132 / $0.0657 | Buy Now |
DISTI #
31690661
|
Verical | Diode Schottky 50V 1A 2-Pin DO-41 Ammo Min Qty: 90 Package Multiple: 1 Date Code: 1848 | Americas - 1222 |
|
$0.0132 | Buy Now |
DISTI #
SB150-E3/73
|
EBV Elektronik | 1A,50V,AXIAL,SCHOTTKY RECT (Alt: SB150-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1A,50V,AXIAL,SCHOTTKY RECT RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB150-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SB150-E3/73
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SB150-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB150-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB150-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | SB150-E3/73 vs SB150-T/B |
SB150T50R | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | SB150-E3/73 vs SB150T50R |
SB150-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | SB150-E3/73 vs SB150-T/R |
SB150 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | SB150-E3/73 vs SB150 |
SB150 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | SB150-E3/73 vs SB150 |
SB150 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | SB150-E3/73 vs SB150 |