Part Details for SB140S by Diotec Semiconductor AG
Overview of SB140S by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB140S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SB140STR-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO41 Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0591 / $0.2156 | Buy Now |
DISTI #
4878-SB140S-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0343 | Buy Now |
DISTI #
637-SB140S
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-41, 40V, 1A RoHS: Compliant | 13130 |
|
$0.0340 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-41 - 40V - 1A RoHS: Compliant | 0 |
|
$0.0195 / $0.0260 | Buy Now |
DISTI #
79363258
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0304 / $0.0479 | Buy Now |
DISTI #
SB140S-DIO
|
TME | Diode: Schottky rectifying, THT, 40V, 1A, DO41, Ammo Pack Min Qty: 10 | 0 |
|
$0.0259 / $0.0862 | RFQ |
Part Details for SB140S
SB140S CAD Models
SB140S Part Data Attributes:
|
SB140S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB140S
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB140S
This table gives cross-reference parts and alternative options found for SB140S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB140S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB140S vs 1N5819A-G |
1N5819T-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB140S vs 1N5819T-G |
1N5819B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB140S vs 1N5819B-G |
SB140EA-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB140S vs SB140EA-G |
1S40-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SB140S vs 1S40-H |
SB140ET-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB140S vs SB140ET-G |
SRT14A0G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Taiwan Semiconductor | SB140S vs SRT14A0G |
585 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | NTE Electronics Inc | SB140S vs 585 |
SB140EB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB140S vs SB140EB-G |