Datasheets
SB140-E3/73 by:

Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Part Details for SB140-E3/73 by Vishay Semiconductors

Overview of SB140-E3/73 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SB140-E3/73

Part # Distributor Description Stock Price Buy
DISTI # SB140-E3/73GICT-ND
DigiKey DIODE SCHOTTKY 40V 1A DO204AL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) 13685
In Stock
  • 1 $0.3800
  • 10 $0.2680
  • 100 $0.1353
  • 500 $0.1199
  • 1,000 $0.0933
  • 3,000 $0.0835
  • 6,000 $0.0817
  • 9,000 $0.0723
  • 30,000 $0.0714
  • 75,000 $0.0607
  • 150,000 $0.0583
$0.0583 / $0.3800 Buy Now

Part Details for SB140-E3/73

SB140-E3/73 CAD Models

SB140-E3/73 Part Data Attributes:

SB140-E3/73 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SB140-E3/73 Vishay Semiconductors Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SB140-E3/73

This table gives cross-reference parts and alternative options found for SB140-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB140-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SB140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors SB140-E3/73 vs SB140
SB140-E3/54 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors SB140-E3/73 vs SB140-E3/54
Part Number Description Manufacturer Compare
SB140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors SB140-E3/73 vs SB140
SB140-E3/54 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors SB140-E3/73 vs SB140-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB140-E3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB140-E3/73 by Vishay Semiconductors

  • Please alert me when SB140-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SB140-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB140-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SB140-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB140-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB140-E3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: