Part Details for SB120S by Diotec Semiconductor AG
Overview of SB120S by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB120S-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0343 | Buy Now |
DISTI #
2721-SB120STR-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO41 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-SB120S
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-41, 20V, 1A RoHS: Compliant | 4907 |
|
$0.0340 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-41 - 20V - 1A RoHS: Compliant | 0 |
|
$0.0195 / $0.0260 | Buy Now |
DISTI #
SB120S-DIO
|
TME | Diode: Schottky rectifying, THT, 20V, 1A, DO41, Ammo Pack Min Qty: 10 | 0 |
|
$0.0262 / $0.0871 | RFQ |
Part Details for SB120S
SB120S CAD Models
SB120S Part Data Attributes:
|
SB120S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB120S
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB120S
This table gives cross-reference parts and alternative options found for SB120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SB120S vs 1N5817B-G |
SRT12HA1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SB120S vs SRT12HA1 |
933743250113 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | SB120S vs 933743250113 |
DL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MELF-2 | SynSemi Inc | SB120S vs DL5817 |
SRT12R0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SB120S vs SRT12R0 |
LSR102 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Surge Components Inc | SB120S vs LSR102 |
SB120E | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | SB120S vs SB120E |
SRT12HR0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SB120S vs SRT12HR0 |
933743250133 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | SB120S vs 933743250133 |
11EQS02LTA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SB120S vs 11EQS02LTA1B2 |