-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1261
|
Newark | Led, Red/Grn/Blu, 125/400/80Mcd, 1204, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3V, B 3V Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC02-RGB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1420 | Buy Now |
DISTI #
63AK1262
|
Newark | Led, Red/Grn/Blu, 125/400/80Mcd, 1204, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3V, B 3V Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC02-RGB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
28-SB1204WC02-RGBCT-ND
|
DigiKey | LED RGB CLEAR 1204 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2895 In Stock |
|
$0.1612 / $0.6000 | Buy Now |
DISTI #
593-SB1204WC02-RGB
|
Mouser Electronics | Standard LEDs - SMD SMD RGB LED 1204 High Brightness RoHS: Compliant | 5777 |
|
$0.1540 / $0.5900 | Buy Now |
DISTI #
73885109
|
RS | LED, SMD RGB, 1204 High Brightness, water clear lens, SpectraBright Series | VCC (Visual Communications Company) SB1204WC02-RGB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | LED - SMD 1204 - RGB - 2/3/3V - 125/400/80mcd - 120 Degree - 625nm/520nm/465nm - Water Clear Lens RoHS: Compliant | 0 |
|
$0.1461 / $0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy