Part Details for SB1204WC02-RG by Visual Communications Company
Overview of SB1204WC02-RG by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB1204WC02-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1259
|
Newark | Led, Red/Grn, 15/15Mcd, 1204, Led Color:Red, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 15Mcd, G 15Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC02-RG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 | Buy Now |
DISTI #
63AK1260
|
Newark | Led, Red/Grn, 15/15Mcd, 1204, Led Color:Red, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 15Mcd, G 15Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC02-RG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1190 | Buy Now |
DISTI #
28-SB1204WC02-RGCT-ND
|
DigiKey | LED GREEN/RED CLEAR 3SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.0788 / $0.3900 | Buy Now |
DISTI #
593-SB1204WC02-RG
|
Mouser Electronics | Standard LEDs - SMD SMD R/G LED 1204 Low Brightness RoHS: Compliant | 5709 |
|
$0.0750 / $0.3900 | Buy Now |
DISTI #
73885105
|
RS | LED, SMD Red/Green, 1204 Low Brightness, water clear lens, SpectraBright Series | VCC (Visual Communications Company) SB1204WC02-RG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0790 | Buy Now |
|
Onlinecomponents.com | LED - SMD 1204 - Red/Green - 2/2V - 12/17mcd - 120 Degree - 625nm/568nm - Water Clear Lens RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |