Part Details for SB1204WC01-YG by Visual Communications Company
Overview of SB1204WC01-YG by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB1204WC01-YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1257
|
Newark | Led, Yel/Grn, 140/40Mcd, 1204, Led Color:Yellow, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:Y 20Ma, G 20Ma, Luminous Intensity/Color:Y 140Mcd, G 40Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC01-YG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0950 | Buy Now |
DISTI #
63AK1258
|
Newark | Led, Yel/Grn, 140/40Mcd, 1204, Led Color:Yellow, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:Y 20Ma, G 20Ma, Luminous Intensity/Color:Y 140Mcd, G 40Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC01-YG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
28-SB1204WC01-YGCT-ND
|
DigiKey | LED GRN/YLW CLEAR 3SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0875 / $0.5500 | Buy Now |
DISTI #
593-SB1204WC01-YG
|
Mouser Electronics | Standard LEDs - SMD SMD Y/G LED 1204 High Brightness RoHS: Compliant | 5895 |
|
$0.0870 / $0.5500 | Buy Now |
DISTI #
V72:2272_27188649
|
Arrow Electronics | LED Bi-Color Green/Yellow 3-Pin Chip 1204 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 3000 |
|
$0.0679 / $0.2970 | Buy Now |
DISTI #
73885107
|
RS | LED, SMD YEL/GRN, 1204 High Brightness, water clear lens, SpectraBright Series | VCC (Visual Communications Company) SB1204WC01-YG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 / $0.1370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1053 | Buy Now |
|
Onlinecomponents.com | LED - SMD 1204 - Yellow/Green - 2/2V - 140/40mcd - 120 Degree - 590nm/570nm - Water Clear Lens RoHS: Compliant | 0 |
|
$0.0894 / $0.1212 | Buy Now |
DISTI #
65552301
|
Verical | LED Bi-Color Green/Yellow 3-Pin Chip 1204 T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2251 | Americas - 3000 |
|
$0.0679 | Buy Now |