Part Details for SB1204WC01-RGB by Visual Communications Company
Overview of SB1204WC01-RGB by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB1204WC01-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1255
|
Newark | Led, Red/Grn/Blu, 30/30/20Mcd, 1204, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Luminous Intensity/Color:R 30Mcd, G 30Mcd, B 20Mcdrohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC01-RGB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2150 | Buy Now |
DISTI #
63AK1256
|
Newark | Led, Red/Grn/Blu, 30/30/20Mcd, 1204, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Luminous Intensity/Color:R 30Mcd, G 30Mcd, B 20Mcdrohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC01-RGB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
28-SB1204WC01-RGBCT-ND
|
DigiKey | LED RGB CLEAR 1204 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2875 In Stock |
|
$0.1746 / $0.6500 | Buy Now |
DISTI #
593-SB1204WC01-RGB
|
Mouser Electronics | Standard LEDs - SMD SMD RGB LED 1204 Low Brightness RoHS: Compliant | 5657 |
|
$0.1670 / $0.6400 | Buy Now |
DISTI #
73885108
|
RS | LED, SMD RGB, 1204 Low Brightness, water clear lens, SpectraBright Series | VCC (Visual Communications Company) SB1204WC01-RGB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1843 | Buy Now |
|
Onlinecomponents.com | LED - SMD 1204 - RGB - 2/3/3V - 30/30/20mcd - 120 Degree - 625nm/520nm/450nm - Water Clear Lens RoHS: Compliant | 0 |
|
$0.1594 / $0.1972 | Buy Now |
Part Details for SB1204WC01-RGB
SB1204WC01-RGB CAD Models
SB1204WC01-RGB Part Data Attributes:
|
SB1204WC01-RGB
Visual Communications Company
Buy Now
|
Compare Parts:
SB1204WC01-RGB
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |