Part Details for SB1204WC01-AG by Visual Communications Company
Overview of SB1204WC01-AG by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB1204WC01-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1251
|
Newark | Led, Amb/Grn, 160/40Mcd, 1204, Led Color:Amber, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:A 20Ma, G 20Ma, Luminous Intensity/Color:A 160Mcd, G 40Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC01-AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1300 | Buy Now |
DISTI #
63AK1252
|
Newark | Led, Amb/Grn, 160/40Mcd, 1204, Led Color:Amber, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Dome, Forward Current/Color:A 20Ma, G 20Ma, Luminous Intensity/Color:A 160Mcd, G 40Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1204WC01-AG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1850 | Buy Now |
DISTI #
28-SB1204WC01-AGCT-ND
|
DigiKey | LED AMBER/GREEN CLEAR 3SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2999 In Stock |
|
$0.1478 / $0.5500 | Buy Now |
DISTI #
593-SB1204WC01-AG
|
Mouser Electronics | Standard LEDs - SMD SMD A/G LED 1204 High Brightness RoHS: Compliant | 6000 |
|
$0.1420 / $0.5400 | Buy Now |
DISTI #
73885322
|
RS | LED, SMD Amber/GRN, 1204 High Brightness, water clear lens, SpectraBright Serie | VCC (Visual Communications Company) SB1204WC01-AG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1579 | Buy Now |
|
Onlinecomponents.com | LED - SMD 1204 - Amber/Green - 2/2V - 160/40mcd - 120 Degree - 590nm/570nm - Water Clear Lens RoHS: Compliant | 0 |
|
$0.1328 / $0.1669 | Buy Now |
Part Details for SB1204WC01-AG
SB1204WC01-AG CAD Models
SB1204WC01-AG Part Data Attributes:
|
SB1204WC01-AG
Visual Communications Company
Buy Now
|
Compare Parts:
SB1204WC01-AG
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |