Part Details for SB1200AH_R1_00001 by PanJit Semiconductor
Overview of SB1200AH_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB1200AH_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB1200AHR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V,Schottky,SOD-123HE,1A RoHS: Compliant | 0 |
|
$0.0620 / $0.2900 | Order Now |
|
NAC | 200V,Schottky,SOD-123HE,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 384000 |
|
$0.0450 / $0.0500 | Buy Now |
Part Details for SB1200AH_R1_00001
SB1200AH_R1_00001 CAD Models
SB1200AH_R1_00001 Part Data Attributes:
|
SB1200AH_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB1200AH_R1_00001
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB1200AH_R1_00001
This table gives cross-reference parts and alternative options found for SB1200AH_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1200AH_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1200-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SB1200AH_R1_00001 vs FM1200-MHT-H |
SF3L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB1200AH_R1_00001 vs SF3L |
SF3L-HF-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB1200AH_R1_00001 vs SF3L-HF-W |
ESH1DMHRSG | 1A, 200V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | SB1200AH_R1_00001 vs ESH1DMHRSG |
SE4L-W-HF | 1A, 200V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB1200AH_R1_00001 vs SE4L-W-HF |
FM1200-MT | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SB1200AH_R1_00001 vs FM1200-MT |
SH3L-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Rectron Semiconductor | SB1200AH_R1_00001 vs SH3L-W |
SB1200AH_R2_00001 | Rectifier Diode, | PanJit Semiconductor | SB1200AH_R1_00001 vs SB1200AH_R2_00001 |
FM1200-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SB1200AH_R1_00001 vs FM1200-MT-H |
SE4L-HF-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB1200AH_R1_00001 vs SE4L-HF-W |