Part Details for SB120 by Max-Lion Corp
Overview of SB120 by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB120
SB120 CAD Models
SB120 Part Data Attributes:
|
SB120
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
SB120
Max-Lion Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SB120
This table gives cross-reference parts and alternative options found for SB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FML120-T | Rectifier Diode, | Rectron Semiconductor | SB120 vs FML120-T |
SK12 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), | JGD Semiconductors Co Ltd | SB120 vs SK12 |
FM120L-T | Rectifier Diode, | Rectron Semiconductor | SB120 vs FM120L-T |
FM120C | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SB120 vs FM120C |
FS12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SB120 vs FS12 |
FMM120-W | Rectifier Diode, | Rectron Semiconductor | SB120 vs FMM120-W |
SK12-S | Rectifier Diode, | Surge Components Inc | SB120 vs SK12-S |
DSS12U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB120 vs DSS12U |
FSL12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SB120 vs FSL12 |