Part Details for SB120-HDL-RED by Anderson Power Products
Overview of SB120-HDL-RED by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB120-HDL-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6425
|
Newark | Sb Handle W/ Hardware, Sb120 Series Conn, Accessory Type:Handle, For Use With:Sb120 Series Power Connectors, Product Range:-, Colour:Red, Kit Contents:1 Handle, 2 Screws, 2 Nuts, 2 Lockwashers, Series:Sb120 Rohs Compliant: Yes |Anderson Power Products SB120-HDL-RED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$2.5000 | Buy Now |
DISTI #
2243-SB120-HDL-RED-ND
|
DigiKey | SB120 HANDLE, RED Min Qty: 1 Lead time: 10 Weeks Container: Bag |
47 In Stock |
|
$2.9520 / $5.4700 | Buy Now |
DISTI #
879-SB120-HDL-RED
|
Mouser Electronics | Heavy Duty Power Connectors SB HANDLE RED W/ HARDWARE RoHS: Compliant | 585 |
|
$2.9500 / $5.1900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Red Plastic Polycarbonate Handle with Two Self Tapping Screws RoHS: Compliant |
1000 In Stock |
|
$2.4400 / $4.9200 | Buy Now |
DISTI #
000000000002369484
|
Sager | Heavy Duty Power Connectors SB HANDLE RED W/ HARDWARE Min Qty: 50 | 0 |
|
$3.3600 / $4.4900 | Buy Now |
|
Master Electronics | Connector Accessories Red Plastic Polycarbonate Handle with Two Self Tapping Screws RoHS: Compliant |
1000 In Stock |
|
$2.4400 / $4.9200 | Buy Now |