Part Details for SB10150 by SMC Pneumatics
Overview of SB10150 by SMC Pneumatics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB10150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150V 1.05V@10A 10A DO-201AD Schottky Barrier Diodes (SBD) ROHS | 1718 |
|
$0.1173 / $0.2238 | Buy Now |