Part Details for SB1003M by onsemi
Overview of SB1003M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SB1003M
SB1003M CAD Models
SB1003M Part Data Attributes
|
SB1003M
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB1003M
onsemi
RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOT-363VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SB1003M
This table gives cross-reference parts and alternative options found for SB1003M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1003M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS3010A-03WE6433 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SB1003M vs BAS3010A-03WE6433 |
SDM1U30CP3-7 | Rectifier Diode, | Diodes Incorporated | SB1003M vs SDM1U30CP3-7 |
B5818WHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | SB1003M vs B5818WHE3-TP |
BAS3010A-03WE6327 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SB1003M vs BAS3010A-03WE6327 |