Part Details for SB10-05A2 by SANYO Semiconductor Co Ltd
Overview of SB10-05A2 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB10-05A2
SB10-05A2 CAD Models
SB10-05A2 Part Data Attributes:
|
SB10-05A2
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB10-05A2
SANYO Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB10-05A2
This table gives cross-reference parts and alternative options found for SB10-05A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10-05A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10-05A2-BT | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A2-BT |
SB10-05A3 | 1A, 50V, SILICON, SIGNAL DIODE | onsemi | SB10-05A2 vs SB10-05A3 |
SB10-05A2-AT1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A2-AT1 |
SB10-05A3-AT1 | 1A, 50V, SILICON, SIGNAL DIODE | onsemi | SB10-05A2 vs SB10-05A3-AT1 |
SB10-05A3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A3 |
SB10-05A3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A3 |
SB10-05A3-BT | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, Signal Diode | onsemi | SB10-05A2 vs SB10-05A3-BT |
SB10-05A3-BT | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A3-BT |
SB10-05A2-BT | 1A, 50V, SILICON, SIGNAL DIODE | onsemi | SB10-05A2 vs SB10-05A2-BT |
SB10-05A3-AT1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A3-AT1 |