Part Details for SB10-03A-2 by SANYO Semiconductor Co Ltd
Overview of SB10-03A-2 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB10-03A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SB10-03A-2-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A AXIAL Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 30V 1.0 Amp Schottky Barrier Diode Rectifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.0967 / $0.1138 | Buy Now |