Part Details for SB0795 by TE Connectivity
Overview of SB0795 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SB0795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1735
|
Newark | Go1020 1Pt100 W0.1 L10/D2.0Mm |Te Connectivity Sensors SB0795 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4100 / $63.0400 | Buy Now |
DISTI #
223-1644-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$83.3750 / $85.2400 | Buy Now |
DISTI #
SB0795
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0795) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
$78.7060 / $94.7140 | Buy Now |
DISTI #
824-SB0795
|
Mouser Electronics | Industrial Temperature Sensors GO1020 1Pt100 W0.1 L10/D2.0mm | 0 |
|
$83.3700 | Order Now |
DISTI #
71023148
|
RS | Sensor, SONDE VE GO 1020 1PT1, Temperature, SB0795 | TE Connectivity SB0795 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$116.9800 / $125.5600 | RFQ |
DISTI #
TSSSB0795
|
Heilind Electronics | SONDE VE GO 1020 1PT1 | Americas - 0 in Stock |
|
$57.9412 / $60.6154 | Buy Now |
|
Onlinecomponents.com | GO1020 1Pt100 W0.1 L10/D2.0mm | 0 |
|
$85.7900 / $111.1700 | Buy Now |
DISTI #
TSSSB0795
|
Interstate Connecting Components | SONDE VE GO 1020 1PT1 | 0 |
|
Buy Now | |
|
Master Electronics | GO1020 1Pt100 W0.1 L10/D2.0mm | 0 |
|
$85.7900 / $111.1700 | Buy Now |
|
Neutron USA | Ind Temperature Sensor, R0: 100 Ohm, R100: 138.51 Ohm, R200: 175.86 Ohm, T Coeff: 3850 ppm/K | 4 |
|
$298.7500 | Buy Now |
Part Details for SB0795
SB0795 CAD Models
SB0795 Part Data Attributes:
|
SB0795
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SB0795
TE Connectivity
RTD Platinum Sensor, 0.1Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Length or Diameter | 2 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |