Part Details for SB050M3R30B2F-0511 by YAGEO Corporation
Overview of SB050M3R30B2F-0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for SB050M3R30B2F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB050M3R30B2F-0511
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: SB050M3R30B2F-0511) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SB050M3R30B2F-0511
SB050M3R30B2F-0511 CAD Models
SB050M3R30B2F-0511 Part Data Attributes
|
SB050M3R30B2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SB050M3R30B2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24300 mΩ | |
Leakage Current | 0.0004 mA | |
Length | 11 mm | |
Manufacturer Series | SB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36 mA | |
Series | SB | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SB050M3R30B2F-0511
This table gives cross-reference parts and alternative options found for SB050M3R30B2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB050M3R30B2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA3R3M1HSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | SB050M3R30B2F-0511 vs RGA3R3M1HSF-0511 |
13R3LFM0511LLN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 13R3LFM0511LLN411B |
13R3LFM0511RTN411D | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 13R3LFM0511RTN411D |
83R3LFM0511NPN311J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 83R3LFM0511NPN311J |
23R3LFM0511LLN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 23R3LFM0511LLN1110 |
83R3LFM0511RFN1J | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 83R3LFM0511RFN1J |
83R3LFM0511RFN7C | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 83R3LFM0511RFN7C |
EKY-500ETD3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SB050M3R30B2F-0511 vs EKY-500ETD3R3ME11D |
SH050M3R30F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SB050M3R30B2F-0511 vs SH050M3R30F5F10511 |
23R3LFM0511RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | SB050M3R30B2F-0511 vs 23R3LFM0511RXN711M |