Diodes
SB0503EJ
Description: Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ULTRA MINIATURE, ECSP1608-4, 2 PIN

Overview of SB0503EJ by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SB0503EJ by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB0503EJ by SANYO Semiconductor Co Ltd

SB0503EJ
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
DFN
Package Description
R-PBCC-N2
Pin Count
2
Manufacturer Package Code
ECSP1608-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PBCC-N2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. SB0503EJ
    SANYO Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ULTRA MINIATURE, ECSP1608-4, 2 PIN
    VS

Alternate Parts for SB0503EJ

This table gives cross-reference parts and alternative options found for SB0503EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB0503EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB0503EJ Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ULTRA MINIATURE, ECSP1608-4, 2 PIN SANYO Electric Co Ltd SB0503EJ vs SB0503EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB0503EJ by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB0503EJ by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of SB0503EJ would you like to use for your alert(s)?
  • Please alert me when SB0503EJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB0503EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB0503EJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB0503EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB0503EJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB0503EJ by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: